78207-116

Heilind Number:BRG78207-116
Manufacturer:Amphenol FCI Berg
Manufacturer Number:78207-116
ECAD Model:
3D Model

Description:

FRICTION LATCH HEADER DR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 78207-116
Color:Black
Series:PV
Housing Material:Glass-Filled PCT, Mineral-Filled Liquid Crystal Polymer
Number of Contacts:16
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:3.05 mm
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 V
Mating Length:5.84 mm
SKU:BRG78207-116

Detailed Description

Introducing the 78207-116 Friction Latch Header DR, a sleek and reliable connector essential for your PCB assembly needs. Crafted with durable black Glass-Filled PCT and Mineral-Filled Liquid Crystal Polymer housing materials, this PV series connector boasts 16 gold-plated Phosphor Bronze contacts arranged in two rows. With a through-hole mount type and right-angle orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40°C to 105°C, rest assured of its performance under any condition. Meeting UL 94V-0 flammability standards, it guarantees safety in every use. This connector, with a pitch of 2.54mm and a maximum voltage rating of 1000V, is ideal for high-power applications. Trust in its 3A current rating for efficient power transmission. Non-RoHS compliant, it is suitable for specialized industrial use. Don't compromise on quality and choose the 78207-116 for your connectivity needs.