78207-120

Heilind Number:BRG78207-120
Manufacturer:Amphenol FCI Berg
Manufacturer Number:78207-120
ECAD Model:
3D Model

Description:

78207-120-FRICTION LATCH HDR D DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 78207-120
Color:Black
Series:PV
Housing Material:Glass-Filled PCT, Mineral-Filled Liquid Crystal Polymer
Number of Contacts:20
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:3.05 mm
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 V
Mating Length:5.84 mm
SKU:BRG78207-120

Detailed Description

Introducing the 78207-120, a high-performance PCB pin header connector designed for optimal connectivity in electronic applications. With a sleek black finish, this connector boasts a durable housing made of Glass-Filled PCT and Mineral-Filled Liquid Crystal Polymer, ensuring reliability in even the most demanding environments. Featuring 20 gold-plated contacts in two rows, it offers secure and efficient data transmission. Suitable for through-hole mounting with a right-angle orientation, it allows for easy PCB integration. With a wide operating temperature range from -40°C to 105°C, it is perfect for use in various industrial settings. Its UL 94V-0 flammability rating guarantees safety, while its 3A current and 1000V voltage ratings ensure high performance. Trust the 78207-120 for your connectivity needs.