78208-108

Heilind Number:BRG78208-108
Manufacturer:Amphenol FCI Berg
Manufacturer Number:78208-108
ECAD Model:
3D Model

Description:

FRICTION LCH HDR SR RA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 78208-108
Color:Black
Series:PV
Housing Material:Glass-Filled PCT, Mineral-Filled Liquid Crystal Polymer
Number of Contacts:8
Number of Rows:1
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:3.05 mm
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 V
Mating Length:5.84 mm
SKU:BRG78208-108

Detailed Description

Introducing the 78208-108 Friction LCH HDR SR RA, a high-performance connector designed for demanding applications. With a sleek black finish and shrouded design, this connector not only looks professional but also offers reliable connectivity. Made with durable Glass-Filled PCT and Mineral-Filled Liquid Crystal Polymer housing materials, it can withstand harsh environments with ease. Featuring 8 gold-plated contacts, this connector ensures optimal signal transmission and corrosion resistance. With a wide operating temperature range of -40°C to 105°C, it is suitable for use in various industrial settings. The through-hole mount type and right-angle orientation make installation a breeze, while the 2.54mm pitch allows for easy PCB integration. Rated for 3A and 1000V, this connector is both RoHS compliant and UL 94V-0 certified, guaranteeing safety and quality. Whether you're working on a commercial or industrial project, the 78208-108 is the perfect choice for your connectivity needs.