78208-110HLF

Heilind Number:BRG78208-110HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:78208-110HLF
ECAD Model:
3D Model

Description:

FRICTION LATCH HEADER SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 78208-110HLF
Color:Black
Series:PV
Housing Material:High Temperature Plastic
Number of Contacts:10
Number of Rows:1
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:95 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:3.5 mm
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 V
Mating Length:5.84 mm
SKU:BRG78208-110HLF

Detailed Description

Introducing the 78208-110HLF, a high-performance Friction Latch Header SR designed for reliable connectivity in demanding environments. This sleek black connector, part of the PV series, boasts a rugged housing made of High Temperature Plastic, ensuring durability even in extreme conditions. With 10 gold-plated contacts, Phosphor Bronze construction, and a maximum operating temperature of 95°C, it guarantees optimal conductivity and performance. Featuring a through-hole mount type with a right-angle orientation, installation is quick and easy. UL 94V-0 rated for flammability, RoHS compliant, and with a voltage rating of 1000V, it prioritizes safety and environmental responsibility. Perfect for high-speed data transmission, power delivery, and more, the 78208-110HLF is a must-have component for your electronic projects.