78208-112

Heilind Number:BRG78208-112
Manufacturer:Amphenol FCI Berg
Manufacturer Number:78208-112
ECAD Model:
3D Model

Description:

FRICTION LATCH HEADER SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 78208-112
Color:Black
Series:PV
Housing Material:Glass-Filled PCT, Mineral-Filled Liquid Crystal Polymer
Number of Contacts:12
Number of Rows:1
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:3.05 mm
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 V
Mating Length:5.84 mm
SKU:BRG78208-112

Detailed Description

Introducing the FRICTION LATCH HEADER SR ( 78208-112), a sleek and reliable connector essential for your electronic assembly needs. With a striking Black color and durable housing crafted from Glass-Filled PCT and Mineral-Filled Liquid Crystal Polymer, this PV series connector ensures long-lasting performance in any environment. Featuring 12 gold-plated Phosphor Bronze contacts arranged in a single row with a 2.54mm pitch, it guarantees secure and efficient PCB connections. Its Through Hole mount type and Right Angle orientation make installation a breeze, while the UL 94V-0 flammability rating and RoHS compliance offer peace of mind. Rated for 3A at 1000V and operable in temperatures ranging from -40°C to 105°C, this connector is suitable for a wide range of applications. Trust in the 78208-112 for high-quality, high-reliability connectivity solutions.