| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 78208-112HLF |
| Color: | Black |
| Series: | PV |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 95 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 3.5 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 V |
| Mating Length: | 5.84 mm |
| SKU: | BRG78208-112HLF |
78208-112HLF
| Heilind Number: | BRG78208-112HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 78208-112HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Black PV Series High Temperature Plastic PCB Pin Header, SKU 78208-112HLF. With 12 gold/GXT over nickel contacts, this connector ensures reliable signal transmission in a wide temperature range from -40°C to 95°C. Designed for through hole mounting with a 2.54mm pitch and right angle orientation, it offers easy installation on PCBs. The shrouded housing and UL 94V-0 flammability rating enhance safety, while the 1000V voltage rating and 3A current rating make it suitable for various applications. RoHS compliant and featuring a 5.84mm mating length, this connector is a dependable choice for high-performance electronic assemblies.

