78211-008LF

Heilind Number:BRG78211-008LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:78211-008LF
ECAD Model:
3D Model

Description:

MINI LATCH HSG .100CC SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 78211-008LF
Gender:Female
Housing Material:Polyphenylene, Polystyrene
Number of Contacts:8
Number of Rows:1
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:100000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG78211-008LF

Detailed Description

Introducing the 78211-008LF, a versatile MINI LATCH HSG .100CC SR connector designed for female gender applications. Crafted from durable Polyphenylene and Polystyrene housing materials, this connector features 8 contacts in a single row with crimp termination method, making it ideal for secure and reliable connections. With a wide operating temperature range from -40°C to 105°C, this connector ensures performance in various environments. The 2.54mm pitch and straight mount angle offer easy installation. Meeting UL 94V-0 flammability rating and RoHS compliance standards, it guarantees safety and environmental responsibility. Suitable for wire sizes ranging from 36 to 22 AWG, with a voltage rating of 1000V, this connector is perfect for a range of applications in the Connectors, Pin & Socket Housings, and Pin & Socket Housings & Contacts category. With a contact resistance of 2 mΩ, insulation resistance of 100000 MOhm, and 1000 mating cycles endurance, it ensures long-lasting performance. The 78211-008LF is your reliable connectivity solution, combining durability, safety, and efficiency in one compact package.