78211-009LF

Heilind Number:BRG78211-009LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:78211-009LF
ECAD Model:
3D Model

Description:

MINI LATCH HSG .100CC SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 78211-009LF
Gender:Female
Housing Material:Polyphenylene, Polystyrene
Number of Contacts:9
Number of Rows:1
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:100000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG78211-009LF

Detailed Description

Introducing the 78211-009LF, a versatile and reliable MINI LATCH HSG .100CC SR connector designed for high-performance applications. With a gender of Female and housing made of Polyphenylene and Polystyrene, this connector features 9 contacts in a single row with a pitch of 2.54 mm, perfect for secure and efficient crimp termination. Operating smoothly in temperatures ranging from -40 °C to 105 °C, it ensures dependable performance in varied environments. The black housing color, UL 94V-0 flammability rating, and RoHS compliance guarantee safety and quality. With a voltage rating of 1000 V and contact resistance of 2 mΩ, this connector offers excellent conductivity and durability. Suitable for wire sizes 36-22 AWG, it is ideal for a wide range of applications. Trust in the 78211-009LF for seamless connectivity in your projects.