78211-014LF

Heilind Number:BRG78211-014LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:78211-014LF
ECAD Model:
3D Model

Description:

MINI LATCH HSG .100CC SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 78211-014LF
Gender:Female
Housing Material:Polyphenylene, Polystyrene
Number of Contacts:14
Number of Rows:1
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:100000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG78211-014LF

Detailed Description

Introducing the 78211-014LF, a high-quality MINI LATCH HSG .100CC SR connector designed for reliable and efficient connectivity. Featuring a durable housing made of Polyphenylene and Polystyrene, this female connector offers 14 contacts in a single row, perfect for various applications. With a crimp termination method and a wide operating temperature range from -40°C to 105°C, it ensures optimal performance in any environment. The 2.54mm pitch and straight mount angle make installation easy and convenient. Meeting UL 94V-0 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. With a voltage rating of 1000V and excellent contact and insulation resistance, this connector is ideal for demanding industrial and commercial settings. Trust in the 78211-014LF for secure and long-lasting connections.