78229-103HTLF

Heilind Number:BRG78229-103HTLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:78229-103HTLF
ECAD Model:
3D Model

Description:

BERGSTIK II HDR .100 SR SELF-RET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 78229-103HTLF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:3
Number of Rows:1
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.05 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:8.08 mm
SKU:BRG78229-103HTLF

Detailed Description

Introducing the BERGSTIK II HDR .100 SR SELF-RET ( 78229-103HTLF), a high-performance connector essential for your electronic assembly needs. Designed with precision and durability in mind, this black BergStik® connector features a single row of 3 gold-plated phosphor bronze contacts, ensuring reliable signal transmission even in harsh environments. Crafted from high-temperature plastic with a UL 94V-0 flammability rating, it can withstand operating temperatures ranging from -65°C to 125°C, making it ideal for a wide range of applications. With a pitch of 2.54mm and straight mount angle, it offers easy installation on your PCB. RoHS compliant and rated for 1500VAC, you can trust in its safety and quality. Upgrade your connectivity with the BERGSTIK II HDR, the perfect choice for high-reliability electronic systems.