78229-104HTLF

Heilind Number:BRG78229-104HTLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:78229-104HTLF
ECAD Model:
3D Model

Description:

OEM ITEM 78229-104HTLF-BS SR VT HDR RET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 78229-104HTLF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:4
Number of Rows:1
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.05 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:8.08 mm
SKU:BRG78229-104HTLF

Detailed Description

Introducing the BergStik® OEM ITEM 78229-104HTLF-BS SR VT HDR RET, a high-performance through-hole connector designed for demanding applications. Featuring a sleek black housing made of high temperature plastic, this connector is built to withstand extreme environments with a wide operating temperature range from -65°C to 125°C. With 4 gold/GXT over nickel plated contacts, it ensures reliable and low-resistance connectivity. The straight mount design with a tail length of 3.05mm offers easy installation on PCBs. Certified with UL 94V-0 flammability rating, it guarantees safety and compliance. Ideal for hi-rel environments, this connector is perfect for aerospace, automotive, and industrial applications. Trust in the 78229-104HTLF for robust and efficient connection solutions.