78229-202HTLF

Heilind Number:BRG78229-202HTLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:78229-202HTLF
ECAD Model:
3D Model

Description:

OEM ITEM 578-5NPF-BERGSTIK STR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 78229-202HTLF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:2
Number of Rows:1
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.05 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:8.08 mm
SKU:BRG78229-202HTLF

Detailed Description

Introducing the OEM ITEM 578-5NPF-BERGSTIK STR, a high-performance BergStik® connector designed for reliable through-hole mounting. With its black housing made of high temperature plastic, this connector is built to withstand extreme operating conditions ranging from -65°C to 125°C. Featuring two gold-plated phosphor bronze contacts arranged in a single row with a pitch of 2.54mm, it offers a secure and efficient connection. UL 94V-0 rated for flammability, this connector guarantees safety in any application. With a current rating of 3A and a voltage rating of 1500VAC, it is suitable for a wide range of electronic devices. The 3.05mm tail length and 8.08mm mating length ensure easy assembly and optimal performance. RoHS compliant and in stock for immediate shipping, this connector is a must-have for any PCB design project.