78229-203HTLF

Heilind Number:BRG78229-203HTLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:78229-203HTLF
ECAD Model:
3D Model

Description:

78229-203HTLF-B/S II SRDUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 78229-203HTLF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:3
Number of Rows:1
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.05 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:8.08 mm
SKU:BRG78229-203HTLF

Detailed Description

Introducing the BergStik® 78229-203HTLF, a high-performance PCB pin header connector designed for reliability in extreme environments. With a straight mount angle and through-hole mounting type, it ensures secure and stable connections on circuit boards. Featuring 3 gold/GXT plated contacts made of durable phosphor bronze, it offers excellent conductivity and corrosion resistance. Rated for a wide temperature range from -65°C to 125°C and with a voltage rating of 1500 VAC, it guarantees safe and efficient operation in various applications. This UL 94V-0 rated connector is compliant with RoHS regulations, making it environmentally friendly. Perfect for hi-rel industries, it’s the ideal choice for demanding electronic projects. Upgrade your connectivity with the 78229-203HTLF and experience unmatched performance and durability.