78233-102HLF

Heilind Number:BRG78233-102HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:78233-102HLF
ECAD Model:
3D Model

Description:

78233-102HLF-B/S II 100CC DR SDUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 78233-102HLF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.81 mm
Mating Length:8.08 mm
Current Rating:3 A
Number of Rows:2
Voltage Rating:1500 VAC
Contact Plating:Gold/GXT Over Nickel
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:2
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG78233-102HLF

Detailed Description

Introducing the BergStik® 78233-102HLF, a versatile and reliable through-hole connector designed for high temperature environments. With a sleek black housing made of durable high temperature plastic, this connector features 2 contacts in a 2-row configuration, ideal for a variety of PCB applications. The phosphor bronze contacts with gold/GXT plating ensure optimal conductivity and longevity, even in harsh operating conditions ranging from -65°C to 125°C. Meeting UL 94V-0 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. With a current rating of 3A and voltage rating of 1500VAC, this connector offers high performance in power and signal transmission. Its 2.54mm pitch and straight mount angle make it easy to install, while the 3.81mm tail length and 8.08mm mating length provide secure connections. Perfect for demanding industrial and electronic applications, the 78233-102HLF is a top choice for engineers seeking quality and reliability in PCB connectivity.