78280-460

Heilind Number:BRG78280-460
Manufacturer:Amphenol FCI Berg
Manufacturer Number:78280-460
ECAD Model:
3D Model

Description:

QUICKIE HEADER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 78280-460
Color:Blue
Series:Quickie®
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:60
Number of Rows:2
Mount Type:Through Hole
Termination Method:IDC
Contact Material:Phosphor Bronze
Contact Plating:GXT
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.05 mm
Shroud Type:Yes
Flammability Rating:UL 94V-0
SKU:BRG78280-460

Detailed Description

Introducing the QUICKIE® HEADER in Blue ( 78280-460), a reliable and efficient solution for your connectivity needs. With a housing material of Glass-Filled Polycarbonate, this header boasts durability and performance. Featuring 60 contacts arranged in 2 rows, it ensures seamless communication in your PCB assembly. The Through Hole mount type and IDC termination method make installation a breeze. Constructed with Phosphor Bronze contacts plated with GXT, it guarantees optimal conductivity. With a pitch of 2.54 mm and straight mount angle, it offers versatility in application. The shrouded design enhances safety, while the UL 94V-0 flammability rating ensures compliance with quality standards. Though not RoHS compliant, this connector is a dependable choice for various projects in the Connectors, PCB Pin Headers, and Hi-Rel industries. Elevate your connectivity game with the 78280460 acronym.