| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 78511-105HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3.05 mm |
| Mating Length: | 8.08 mm |
| Current Rating: | 5 A |
| Number of Rows: | 1 |
| Voltage Rating: | 110 V |
| Contact Plating: | Gold/GXT Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 5 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG78511-105HLF |
78511-105HLF
| Heilind Number: | BRG78511-105HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 78511-105HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® II ST 30au 1X5 connector, SKU 78511-105HLF. This high-performance connector in sleek black features a single row of 5 gold-plated contacts, ideal for through-hole mounting. Constructed with durable high-temperature plastic housing and phosphor bronze contacts, it offers reliable connectivity in a wide temperature range from -65°C to 125°C. With a pitch of 2.54mm and straight mount angle, it ensures easy installation on PCBs. Meeting UL 94V-0 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. With a current rating of 5A and voltage rating of 110V, it's suitable for various applications. Upgrade your connectivity with the BergStik® II ST 30au 1X5 connector.

