78511-204HLF

Heilind Number:BRG78511-204HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:78511-204HLF
ECAD Model:
3D Model

Description:

BRG78511-204HLF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 78511-204HLF
SKU:BRG78511-204HLF

Detailed Description

Introducing the BRGSTK II ST 15au 1X4, a high-performance BergStik® connector designed for demanding applications. With a sleek black housing made of high-temperature plastic, this connector is built to withstand extreme operating conditions ranging from -65°C to 125°C. Featuring 4 gold-plated phosphor bronze contacts in a single row configuration, it offers reliable conductivity with a current rating of 5 A and a voltage rating of 110 V. The 2.54 mm pitch and straight mount angle make it easy to integrate into any PCB design, while the 3.05 mm tail length ensures secure through-hole installation. With UL 94V-0 flammability rating and RoHS compliance, you can trust in the safety and environmental sustainability of this connector. Perfect for use in various industries, from automotive to aerospace, the BRGSTK II ST 15au 1X4 guarantees high-quality performance and longevity. Elevate your connectivity solutions with this top-of-the-line PCB pin header.