| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 78511-206HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.05 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 5 A |
| Voltage Rating: | 110 V |
| Mating Length: | 8.08 mm |
| SKU: | BRG78511-206HLF |
78511-206HLF
| Heilind Number: | BRG78511-206HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 78511-206HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BRGSTK II ST 15au 1X6 BergStik® Connector, a high-temperature plastic housing component designed for reliable through-hole mounting on PCBs. With six gold/GXT plated phosphor bronze contacts, this connector ensures excellent signal conductivity and durability. Operating seamlessly in temperatures ranging from -65°C to 125°C, it offers a wide voltage rating of 110V and a current rating of 5A, making it suitable for diverse electronic applications. Measuring 8.08mm in mating length and featuring a 2.54mm pitch, it guarantees precise and secure connections. With UL 94V-0 flammability rating and RoHS compliance, this connector prioritizes safety and environmental responsibility. Ideal for use in hi-rel environments, the BRGSTK II ST 15au 1X6 BergStik® Connector is a trusted solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||

