78511-403HLF

Heilind Number:BRG78511-403HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:78511-403HLF
ECAD Model:
3D Model

Description:

OEM ITEM 578-5NPF-BERGSTIK STR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 78511-403HLF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.05 mm
Mating Length:8.08 mm
Current Rating:5 A
Number of Rows:1
Voltage Rating:110 V
Contact Plating:Tin Over Nickel
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:3
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG78511-403HLF

Detailed Description

Introducing the BergStik® OEM ITEM 578-5NPF-BERGSTIK STR, a high-quality PCB Pin Header Connector designed for reliable through-hole mounting. Featuring a sleek black housing made of durable high-temperature plastic, this connector ensures optimal performance even in harsh operating conditions, with a wide temperature range of -65°C to 125°C. The 3-contact, single-row design offers efficient connectivity, with contacts crafted from dependable phosphor bronze and plated with tin over nickel for enhanced conductivity. With a pitch of 2.54mm and a straight mount angle, it's easy to integrate into various electronic applications. This RoHS-compliant connector has a UL 94V-0 flammability rating, guaranteeing safety and compliance. Rated for 5A at 110V, it's suitable for high-power applications. Trust in the BergStik® 78511403HLF for superior quality and performance in your designs.