78938-434HLF

Heilind Number:BRG78938-434HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:78938-434HLF
ECAD Model:
3D Model

Description:

OEM ITEM 78938-434HLF-B/S II SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 78938-434HLF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Right Angle
Tail Length:3.05 mm
Mating Length:3.05 mm
Current Rating:3 A
Number of Rows:1
Voltage Rating:1500 VAC
Contact Plating:Tin Over Nickel
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:34
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG78938-434HLF

Detailed Description

Introducing the OEM ITEM 78938-434HLF-B/S II SR, a cutting-edge BergStik® connector in sleek black. Crafted with high temperature plastic housing, this connector boasts 34 contacts in a single row, ideal for through hole mounting. The contacts, made of durable phosphor bronze with tin over nickel plating, ensure reliable performance even in extreme temperatures ranging from -65 °C to 125 °C. With a pitch of 2.54 mm and a right-angle mount, it offers versatile connectivity options. UL 94V-0 rated for superior safety, this connector can handle a current rating of 3 A and a voltage rating of 1500 VAC. Its mating length of 3.05 mm guarantees a secure connection. Perfect for high-performance applications, this BergStik® connector ( 78938-434HLF) is a must-have in any professional setup.