| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 84688-103LF |
| Series: | Metral® HS 1000 |
| Gender: | Female |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 90 |
| Number of Rows: | 5 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 3.53 mm |
| Mating Cycles: | 250 cycle |
| Voltage Rating: | 500 VDC |
| SKU: | BRG84688-103LF |
84688-103LF
| Heilind Number: | BRG84688-103LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 84688-103LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU 84688-103LF, the M1000 5ROW REC SIG ASSY from the Metral® HS 1000 series. This female connector boasts a robust construction, featuring Glass-Filled Liquid Crystal Polymer housing material for durability. With 90 contacts spread across 5 rows, it ensures reliable signal transmission. The Press-Fit termination method guarantees secure and efficient installation. Operating flawlessly in a wide temperature range from -55°C to 125°C, it is suitable for diverse environments. With a 2mm pitch and Right Angle mount angle, it offers versatility in PCB connectivity. Designed for longevity, it offers 250 mating cycles. RoHS compliant and with a voltage rating of 500 VDC, it prioritizes safety and environmental responsibility. Perfect for backplane and board-to-board connections, this connector, bearing the acronym 84688103LF, is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 03/04/2020 | PCN19088- Design change. slots provided on both sides of IMLA for locating pins. | Download | |||
| 06/30/2014 | PCN13137 R.1 - Packaging Change | Download | |||

