| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 84817-101026LF |
| Series: | Metral® HS 1000 |
| Gender: | Male |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 30 |
| Number of Rows: | 5 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 250 cycle |
| Voltage Rating: | 500 VDC |
| SKU: | BRG84817-101026LF |
84817-101026LF
| Heilind Number: | BRG84817-101026LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 84817-101026LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Metral® HS 1000 series Backplane Connector, designed for reliable board-to-board connections in high-performance electronic systems. With a rugged housing constructed from Glass-Filled Liquid Crystal Polymer, this connector ensures durability in demanding environments. Featuring 30 gold-plated contacts arranged in 5 rows with a 2mm pitch, it allows for efficient signal transmission. The Press-Fit termination method guarantees secure and stable connections, while the straight mount angle facilitates easy installation. Operating smoothly from -55°C to 125°C, and with a voltage rating of 500 VDC, this connector is suitable for a wide range of applications. RoHS compliant and offering 250 mating cycles, it ensures both performance and environmental responsibility. Ideal for use in aerospace, defense, and telecommunications industries, the Metral® HS 1000 series is a reliable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2022 | PCN21088 - Document Change. Product part number updation as follows.1. Part numbers of the finished connectors are revised by using the correct plating performance code so as to align with the plating performance of the contacts used in the finished connector2. Part number logic amended by including the code “L” to indicate the option to choose lubed contacts3. In future, to avail the same product (supplied earlier against the old part number), the new part number need to be used | Download | |||
| 03/01/2022 | PCN21088-REV1 - Document change. correction of three alternative part numbers from original PCN | Download | |||
| 10/15/2021 | PCN21094 - Material Change. Pin aligner material change from Tempalux to Kepton. Pin aligner thickness change from 0.1 mm to 0.125 mm. Facing supply issues with Tempalux material used for the Pin Aligner. To address the supply issues, it is recommended to standardize on Kepton material for Pin Aligner | Download | |||
| 09/30/2021 | PCN21082 - Documentation Change. Customer drawings of Header / Male connectors are revised to include the code “L” in the connector part number nomenclature. The product part number in the current customer drawings is not provided with the code for lube option. By including the code “L” (Code “L” represents usage of lubed contacts in the connector), in the part numbers of the revised drawings, we intend to provide more clarity in the product customer drawing on the lube option. | Download | |||
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||

