84817-104001LF

Heilind Number:BRG84817-104001LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:84817-104001LF
ECAD Model:
3D Model

Description:

M1000SIGHDRSTRP/FSTD 5R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 84817-104001LF
Series:Metral® HS 1000
Gender:Male
Housing Material:Glass-Filled Liquid Crystal Polymer
Number of Contacts:120
Number of Rows:5
Termination Method:Press-Fit
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Mating Cycles:250 cycle
Voltage Rating:500 VDC
SKU:BRG84817-104001LF

Detailed Description

The M1000SIGHDRSTRP/FSTD 5R, part of the Metral® HS 1000 series, is a high-performance backplane connector designed for demanding applications. With a total of 120 contacts arranged in 5 rows, this connector ensures reliable connectivity in complex systems. The housing material, Glass-Filled Liquid Crystal Polymer, offers exceptional durability and resistance to harsh environments. Featuring a press-fit termination method, installation is quick and secure. Operating temperature ranges from -55°C to 125°C, making it suitable for a wide range of operating conditions. With a pitch of 2mm and straight mount angle, it provides efficient PCB-to-PCB connections. RoHS compliant and rated for 500 VDC, this connector meets stringent environmental and safety standards. With 250 mating cycles, it guarantees long-term performance. Perfect for aerospace, military, and industrial applications, the M1000SIGHDRSTRP/FSTD 5R is a reliable solution for high-speed data transmission.