| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 84818-101LF |
| Series: | Metral® HS 1000 |
| Gender: | Male |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 30 |
| Number of Rows: | 5 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 250 cycle |
| Voltage Rating: | 500 VDC |
| SKU: | BRG84818-101LF |
84818-101LF
| Heilind Number: | BRG84818-101LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 84818-101LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 84818-101LF, a high-performance connector from the Metral® HS 1000 series designed for male gender applications. Featuring a durable housing made of Glass-Filled Liquid Crystal Polymer, this connector offers reliable connectivity in even the harshest environments. With 30 contacts spread across 5 rows and a pitch of 2mm, it ensures efficient signal transmission. The Press-Fit termination method guarantees secure and stable connections, while the straight mount angle simplifies installation. Operating flawlessly between -55°C to 125°C, this connector is suitable for a wide range of industrial applications. With a voltage rating of 500VDC and a mating cycle of 250, it meets the highest standards of performance and durability. Perfect for Backplane Connectors, Board To Board PCB Connectors, and more, the 84818-101LF is a reliable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2022 | PCN21088 - Document Change. Product part number updation as follows.1. Part numbers of the finished connectors are revised by using the correct plating performance code so as to align with the plating performance of the contacts used in the finished connector2. Part number logic amended by including the code “L” to indicate the option to choose lubed contacts3. In future, to avail the same product (supplied earlier against the old part number), the new part number need to be used | Download | |||
| 03/01/2022 | PCN21088-REV1 - Document change. correction of three alternative part numbers from original PCN | Download | |||
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||

