| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 84854-102LF |
| Series: | Metral® HS 1000 |
| Gender: | Female |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 60 |
| Number of Rows: | 5 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 3.53 mm |
| Mating Cycles: | 250 cycle |
| Voltage Rating: | 500 VDC |
| SKU: | BRG84854-102LF |
84854-102LF
| Heilind Number: | BRG84854-102LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 84854-102LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Metral® HS 1000 series female connector, SKU 84854-102LF, designed for high-performance board-to-board connections in demanding environments. With a housing made of durable Glass-Filled Liquid Crystal Polymer, this connector ensures reliable operation in extreme temperatures ranging from -55°C to 125°C. Featuring 60 gold-plated contacts in a 5-row configuration with a 2mm pitch, it offers high-density connectivity for a wide range of applications. The Press-Fit termination method guarantees secure and efficient installation on PCBs. With a right-angle mount and a tail length of 3.53mm, it is ideal for space-constrained designs. Rated for 500VDC, this connector is suitable for power and signal transmission. With a mating cycle of 250, it ensures long-lasting performance. Perfect for backplane and PCB applications, the Metral® HS 1000 series connector sets a new standard for high-speed, high-reliability connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 03/04/2020 | PCN19088- Design change. slots provided on both sides of IMLA for locating pins. | Download | |||
| 06/30/2014 | PCN13137 R.1 - Packaging Change | Download | |||

