| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 85674-137PLF |
| Series: | Metral® |
| Gender: | Male |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 30 |
| Number of Rows: | 5 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Tail Length: | 4.3 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 500 VDC |
| SKU: | BRG85674-137PLF |
85674-137PLF
| Heilind Number: | BRG85674-137PLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 85674-137PLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 85674-137PLF, part of the Metral® series, designed for reliable board-to-board connections in high-performance systems. This male connector features a robust housing made of Glass-Filled Liquid Crystal Polymer, ensuring durability in harsh environments. With 30 gold-plated contacts arranged in 5 rows, it offers high signal integrity and conductivity. The Press-Fit termination method guarantees secure and efficient installation. Operating within a wide temperature range of -55°C to 125°C, this connector is suitable for aerospace, defense, and industrial applications. With a pitch of 2mm and straight mount angle, it facilitates easy PCB assembly. Boasting a tail length of 4.3mm, it accommodates various board thicknesses. Rated for 250 mating cycles, it ensures long-term performance. With a current rating of 1A and voltage rating of 500VDC, it meets stringent industry standards. Ideal for Backplane Connectors and other high-reliability applications, the 85674-137PLF is the perfect choice for demanding electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2021 | PCN21082 - Documentation Change. Customer drawings of Header / Male connectors are revised to include the code “L” in the connector part number nomenclature. The product part number in the current customer drawings is not provided with the code for lube option. By including the code “L” (Code “L” represents usage of lubed contacts in the connector), in the part numbers of the revised drawings, we intend to provide more clarity in the product customer drawing on the lube option. | Download | |||
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 10/31/2019 | PCN-19080 - Design Change. | Download | |||
| 10/10/2017 | PCN17074 - Packaging Change. There will be a minor change in the Packing Tray Color of Metral Header Connectors as per the affected parts file attached which will make the tray translucent from transparent. The quantity packed in the Tray will remain same. | Download | |||
| 07/01/2016 | PCN16053 - Design Change. Introduction of alternate BOM for housing part used in assembly of Single Module Metral Vertical Connectors. New housing mould introduced for production flexibility and to improve delivery. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 04/15/2015 | PCN14100-CANCEL - Cancelled. PCN with original issue date of November 14, 2014 is hereby cancelled. | Download | |||
| 02/28/2015 | PCN14100 - Materials Change. We are using E130i resin material for the moulding of the Metral product. We propose to use equivalent material supplied by local suppliers (PRET LCP KG300-130 and KINGFA LCP Vicryst R830 ) as an alternate to the existing material. Qualification testing confirm that all these materials have comparable performances. But there could be minor colour differences as these are supplied from different suppliers. Except for this, there is no other impact to the products form, fit and function. | Download | |||
| 02/15/2014 | PCN13079 - Notification of Planned Change. | Download | |||

