| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 85793-102LF |
| Series: | Metral® |
| Gender: | Male |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 16 |
| Number of Rows: | 4 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Tail Length: | 4.3 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 500 VDC |
| SKU: | BRG85793-102LF |
85793-102LF
| Heilind Number: | BRG85793-102LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 85793-102LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing our OEM ITEM 559-5HBF-METRAL STRAIGHT male connector, a vital component in the Metral® series for high-performance connectivity. Crafted with durable Glass-Filled Liquid Crystal Polymer housing, this connector boasts 16 gold-plated contacts spread across 4 rows, ensuring robust and reliable connections. With a press-fit termination method, installation is quick and secure. Operating flawlessly in temperatures ranging from -55°C to 125°C, it suits a variety of environments. The 2mm pitch and straight mount angle facilitate easy PCB integration, while the 4.3mm tail length accommodates different board thicknesses. With a 250-cycle mating lifespan, this connector guarantees long-term functionality. RoHS compliant and rated for 500VDC/1A, it meets stringent quality standards. Perfect for backplane and board-to-board applications, the 85793102LF is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 04/15/2015 | PCN14100-CANCEL - Cancelled. PCN with original issue date of November 14, 2014 is hereby cancelled. | Download | |||
| 02/28/2015 | PCN14100 - Materials Change. We are using E130i resin material for the moulding of the Metral product. We propose to use equivalent material supplied by local suppliers (PRET LCP KG300-130 and KINGFA LCP Vicryst R830 ) as an alternate to the existing material. Qualification testing confirm that all these materials have comparable performances. But there could be minor colour differences as these are supplied from different suppliers. Except for this, there is no other impact to the products form, fit and function. | Download | |||
| 02/15/2014 | PCN13079 - Notification of Planned Change. | Download | |||

