| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 85854-1135LF |
| Series: | Metral® |
| Gender: | Male |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 120 |
| Number of Rows: | 5 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Tail Length: | 13.6 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1.5 A |
| Voltage Rating: | 500 VDC |
| SKU: | BRG85854-1135LF |
85854-1135LF
| Heilind Number: | BRG85854-1135LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 85854-1135LF |
| ECAD Model: |
Specifications
Detailed Description
The Metral® 85854-1135LF connector is a high-performance solution for connecting backplanes and PCBs in demanding environments. With a rugged housing made of Glass-Filled Liquid Crystal Polymer, this connector is built to withstand extreme temperatures ranging from -55°C to 125°C. Its press-fit termination method ensures secure and reliable connections, while its 2mm pitch and 120 gold-plated contacts deliver high-speed data transmission with a current rating of 1.5A and voltage rating of 500VDC. Designed for male gender with five rows, this connector offers easy installation with a straight mount angle and a tail length of 13.6mm. With a mating cycle of 250, it guarantees long-lasting performance in industrial and commercial applications. Trusted for its quality and durability, the 85854-1135LF is the ideal choice for aerospace, defense, and telecommunications systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2021 | PCN21082 - Documentation Change. Customer drawings of Header / Male connectors are revised to include the code “L” in the connector part number nomenclature. The product part number in the current customer drawings is not provided with the code for lube option. By including the code “L” (Code “L” represents usage of lubed contacts in the connector), in the part numbers of the revised drawings, we intend to provide more clarity in the product customer drawing on the lube option. | Download | |||
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 10/31/2019 | PCN-19080 - Design Change. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 02/15/2014 | PCN13079 - Notification of Planned Change. | Download | |||

