| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 85863-102LF |
| Series: | Metral® |
| Gender: | Female |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 30 |
| Number of Rows: | 5 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 2.9 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1.5 A |
| Voltage Rating: | 1000 VDC |
| SKU: | BRG85863-102LF |
85863-102LF
| Heilind Number: | BRG85863-102LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 85863-102LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 85863-102LF, a high-performance STB RA SIG RECP 12MM5RPP connector from the Metral® series. Designed for robust connectivity in demanding environments, this female connector features a durable Glass-Filled Liquid Crystal Polymer housing, ensuring reliable performance. With 30 contacts arranged in 5 rows and a pitch of 2mm, it offers efficient signal transmission. The right-angle mount and solder termination method make it easy to integrate into PCB assemblies. Operating seamlessly in temperatures ranging from -55°C to 125°C, with a voltage rating of 1000 VDC and current rating of 1.5 A, this connector is ideal for a wide range of applications. With RoHS compliance and a mating cycle durability of 250 cycles, it guarantees both environmental friendliness and long-term reliability. Perfect for use in Backplane Connectors, Board To Board PCB Connectors, and other connectivity solutions, the 85863-102LF sets a new standard in performance and quality.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 04/15/2015 | PCN14100-CANCEL - Cancelled. PCN with original issue date of November 14, 2014 is hereby cancelled. | Download | |||
| 02/28/2015 | PCN14100 - Materials Change. We are using E130i resin material for the moulding of the Metral product. We propose to use equivalent material supplied by local suppliers (PRET LCP KG300-130 and KINGFA LCP Vicryst R830 ) as an alternate to the existing material. Qualification testing confirm that all these materials have comparable performances. But there could be minor colour differences as these are supplied from different suppliers. Except for this, there is no other impact to the products form, fit and function. | Download | |||

