| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 85863-112LF |
| Series: | Metral® |
| Gender: | Female |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 30 |
| Number of Rows: | 5 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 2.9 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1.5 A |
| Voltage Rating: | 1000 VDC |
| SKU: | BRG85863-112LF |
85863-112LF
| Heilind Number: | BRG85863-112LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 85863-112LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 85863-112LF, a high-performance Metral® female connector designed for seamless signal transmission in demanding environments. With a housing made of Glass-Filled Liquid Crystal Polymer, this connector ensures durability and reliability. Featuring 30 gold-plated contacts arranged in 5 rows with a 2mm pitch, it allows for efficient board-to-board connections. The solder termination method guarantees secure attachment, while the right-angle mount angle and 2.9mm tail length offer flexibility in installation. Operating flawlessly in temperatures ranging from -55°C to 125°C and with a voltage rating of 1000 VDC, this connector is suitable for a wide range of applications. Its RoHS compliance underscores our commitment to environmental responsibility. Trust the 85863-112LF for your backplane and PCB connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 04/15/2015 | PCN14100-CANCEL - Cancelled. PCN with original issue date of November 14, 2014 is hereby cancelled. | Download | |||
| 02/28/2015 | PCN14100 - Materials Change. We are using E130i resin material for the moulding of the Metral product. We propose to use equivalent material supplied by local suppliers (PRET LCP KG300-130 and KINGFA LCP Vicryst R830 ) as an alternate to the existing material. Qualification testing confirm that all these materials have comparable performances. But there could be minor colour differences as these are supplied from different suppliers. Except for this, there is no other impact to the products form, fit and function. | Download | |||

