| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 85864-102LF |
| Pitch: | 2 mm |
| Gender: | Female |
| Mount Angle: | Right Angle |
| Tail Length: | 2.9 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1.5 A |
| Number of Rows: | 5 |
| Voltage Rating: | 1000 VDC |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 60 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | Metral® |
| SKU: | BRG85864-102LF |
85864-102LF
| Heilind Number: | BRG85864-102LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 85864-102LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Metral® Female Backplane Connector, SKU 85864-102LF, a high-performance solution for your PCB connectivity needs. This connector features a durable housing made of Glass-Filled Liquid Crystal Polymer, ensuring reliability in a wide range of operating temperatures from -55°C to 125°C. With 60 gold-plated contacts arranged in 5 rows with a 2mm pitch, it offers efficient signal transmission. The solder termination method and right-angle mount angle make installation easy and secure. Rated for 1.5A current and 1000VDC voltage, this connector is suitable for various applications. With a mating cycle of 250, it guarantees long-term durability. RoHS compliant and meticulously engineered, the Metral® Female Backplane Connector is a top choice for demanding environments.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 04/15/2015 | PCN14100-CANCEL - Cancelled. PCN with original issue date of November 14, 2014 is hereby cancelled. | Download | |||
| 02/28/2015 | PCN14100 - Materials Change. We are using E130i resin material for the moulding of the Metral product. We propose to use equivalent material supplied by local suppliers (PRET LCP KG300-130 and KINGFA LCP Vicryst R830 ) as an alternate to the existing material. Qualification testing confirm that all these materials have comparable performances. But there could be minor colour differences as these are supplied from different suppliers. Except for this, there is no other impact to the products form, fit and function. | Download | |||

