| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 85864-112LF |
| Series: | Metral® |
| Gender: | Female |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 60 |
| Number of Rows: | 5 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 2.9 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1.5 A |
| Voltage Rating: | 1000 VDC |
| SKU: | BRG85864-112LF |
85864-112LF
| Heilind Number: | BRG85864-112LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 85864-112LF |
| ECAD Model: |
Specifications
Detailed Description
The Metral® 85864-112LF Female Backplane Connector is a reliable and high-performance solution for your board-to-board PCB connectivity needs. With a durable housing made of Glass-Filled Liquid Crystal Polymer, this connector ensures long-lasting performance even in harsh environments. Featuring 60 contacts arranged in 5 rows with a 2mm pitch, it allows for efficient data transmission. The solder termination method guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of applications. With a current rating of 1.5A and a voltage rating of 1000VDC, this connector offers excellent power handling capabilities. Its right-angle mount and 2.9mm tail length make it easy to install and use in compact spaces. With a mating cycle of 250 cycles, it provides reliable connectivity over an extended period. Ideal for use in high-performance electronic systems, this connector is a crucial component for maintaining seamless communication within your PCB setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 04/15/2015 | PCN14100-CANCEL - Cancelled. PCN with original issue date of November 14, 2014 is hereby cancelled. | Download | |||
| 02/28/2015 | PCN14100 - Materials Change. We are using E130i resin material for the moulding of the Metral product. We propose to use equivalent material supplied by local suppliers (PRET LCP KG300-130 and KINGFA LCP Vicryst R830 ) as an alternate to the existing material. Qualification testing confirm that all these materials have comparable performances. But there could be minor colour differences as these are supplied from different suppliers. Except for this, there is no other impact to the products form, fit and function. | Download | |||

