| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 85865-102LF |
| Series: | Metral® |
| Gender: | Female |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 120 |
| Number of Rows: | 5 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 2.9 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1.5 A |
| Voltage Rating: | 1000 VDC |
| SKU: | BRG85865-102LF |
85865-102LF
| Heilind Number: | BRG85865-102LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 85865-102LF |
| ECAD Model: |
Specifications
Detailed Description
This Metral® female connector, SKU 85865-102LF, is designed for high-performance board-to-board connections in demanding environments. With a durable housing made of glass-filled liquid crystal polymer, it offers reliable operation even in extreme temperatures ranging from -55 °C to 125 °C. Featuring 120 contacts arranged in 5 rows with a 2mm pitch, it allows for efficient signal transmission. The solder termination method ensures secure and stable connections, while the right-angle mount angle and 2.9mm tail length offer flexibility in installation. Rated for 250 mating cycles and with a current rating of 1.5A and voltage rating of 1000VDC, this connector is suitable for a wide range of applications. Whether used in backplane systems or PCB assemblies, it guarantees high performance and durability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 04/15/2015 | PCN14100-CANCEL - Cancelled. PCN with original issue date of November 14, 2014 is hereby cancelled. | Download | |||
| 02/28/2015 | PCN14100 - Materials Change. We are using E130i resin material for the moulding of the Metral product. We propose to use equivalent material supplied by local suppliers (PRET LCP KG300-130 and KINGFA LCP Vicryst R830 ) as an alternate to the existing material. Qualification testing confirm that all these materials have comparable performances. But there could be minor colour differences as these are supplied from different suppliers. Except for this, there is no other impact to the products form, fit and function. | Download | |||

