| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 85865-112LF |
| Pitch: | 2 mm |
| Gender: | Female |
| Mount Angle: | Right Angle |
| Tail Length: | 2.9 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1.5 A |
| Number of Rows: | 5 |
| Voltage Rating: | 1000 VDC |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 120 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | Metral® |
| SKU: | BRG85865-112LF |
85865-112LF
| Heilind Number: | BRG85865-112LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 85865-112LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 85865-112LF, a robust and reliable Metral® series backplane connector designed for high-performance applications. Featuring a female gender and constructed with durable Glass-Filled Liquid Crystal Polymer housing material, this connector ensures secure and stable connections. With 120 contacts arranged in 5 rows and a 2mm pitch, it offers high-density connectivity. The solder termination method guarantees a strong bond, even in harsh operating conditions, with a wide temperature range from -55°C to 125°C. With a right-angle mount and a tail length of 2.9mm, it provides flexibility in installation. Rated for 1.5A current and 1000VDC voltage, it meets stringent performance standards. RoHS compliant and with a mating cycle of 250, it ensures longevity and environmental responsibility. Perfect for applications in aerospace, defense, and telecommunications industries, this connector is a reliable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 04/15/2015 | PCN14100-CANCEL - Cancelled. PCN with original issue date of November 14, 2014 is hereby cancelled. | Download | |||
| 02/28/2015 | PCN14100 - Materials Change. We are using E130i resin material for the moulding of the Metral product. We propose to use equivalent material supplied by local suppliers (PRET LCP KG300-130 and KINGFA LCP Vicryst R830 ) as an alternate to the existing material. Qualification testing confirm that all these materials have comparable performances. But there could be minor colour differences as these are supplied from different suppliers. Except for this, there is no other impact to the products form, fit and function. | Download | |||

