| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 85866-102LF |
| Pitch: | 2 mm |
| Gender: | Female |
| Mount Angle: | Right Angle |
| Tail Length: | 2.9 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1.5 A |
| Number of Rows: | 5 |
| Voltage Rating: | 1000 VDC |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 240 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | Metral® |
| SKU: | BRG85866-102LF |
85866-102LF
| Heilind Number: | BRG85866-102LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 85866-102LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 85866-102LF, a high-performance Metral® series connector designed for demanding applications. Featuring a female gender and crafted from durable Glass-Filled Liquid Crystal Polymer, this connector offers reliability in extreme operating conditions, with a wide temperature range of -55°C to 125°C. With 240 contacts arranged in 5 rows and a 2mm pitch, it provides secure and efficient connectivity on PCBs. The solder termination method ensures a robust and stable connection, while the right-angle mount angle and 2.9mm tail length offer flexibility in installation. With a maximum voltage rating of 1000 VDC and a current rating of 1.5 A, this connector is suitable for high-power applications. Its 250 mating cycles guarantee long-lasting performance, making it ideal for use in backplane and board-to-board connections. Trust in the 85866-102LF for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 04/15/2015 | PCN14100-CANCEL - Cancelled. PCN with original issue date of November 14, 2014 is hereby cancelled. | Download | |||
| 02/28/2015 | PCN14100 - Materials Change. We are using E130i resin material for the moulding of the Metral product. We propose to use equivalent material supplied by local suppliers (PRET LCP KG300-130 and KINGFA LCP Vicryst R830 ) as an alternate to the existing material. Qualification testing confirm that all these materials have comparable performances. But there could be minor colour differences as these are supplied from different suppliers. Except for this, there is no other impact to the products form, fit and function. | Download | |||

