| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 85866-112LF |
| Series: | Metral® |
| Gender: | Female |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 240 |
| Number of Rows: | 5 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 2.9 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1.5 A |
| Voltage Rating: | 1000 VDC |
| SKU: | BRG85866-112LF |
85866-112LF
| Heilind Number: | BRG85866-112LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 85866-112LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Metral® Female Backplane Connector, SKU 85866-112LF, designed for high-performance board-to-board connections in demanding environments. With 240 contacts spread across 5 rows, this connector ensures reliable signal transmission. Crafted from Glass-Filled Liquid Crystal Polymer, it offers exceptional durability and can withstand temperatures ranging from -55°C to 125°C. The solder termination method guarantees a secure attachment, while the 2mm pitch and right-angle mount angle make it suitable for space-constrained applications. With a tail length of 2.9mm and a voltage rating of 1000VDC, this connector is ideal for high-density power distribution. Additionally, it boasts a current rating of 1.5A and a mating cycle of 250, ensuring long-lasting performance. Perfect for use in backplane systems, this connector is a reliable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 04/15/2015 | PCN14100-CANCEL - Cancelled. PCN with original issue date of November 14, 2014 is hereby cancelled. | Download | |||
| 02/28/2015 | PCN14100 - Materials Change. We are using E130i resin material for the moulding of the Metral product. We propose to use equivalent material supplied by local suppliers (PRET LCP KG300-130 and KINGFA LCP Vicryst R830 ) as an alternate to the existing material. Qualification testing confirm that all these materials have comparable performances. But there could be minor colour differences as these are supplied from different suppliers. Except for this, there is no other impact to the products form, fit and function. | Download | |||

