| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86092325313H55ELF |
| Pitch: | 2.54 mm |
| Gender: | Male |
| Mount Angle: | Right Angle |
| Tail Length: | 3 mm |
| Mating Cycles: | 400 cycle |
| Current Rating: | 1.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1000 V |
| Contact Plating: | Gold Over Nickel |
| Housing Material: | Glass-Filled Plastic |
| Performance Level: | Class II |
| Number of Contacts: | 32 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | DIN 41612 |
| SKU: | BRG86092325313H55ELF |
86092325313H55ELF
| Heilind Number: | BRG86092325313H55ELF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86092325313H55ELF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 86092325313H55ELF-DIN TYPE B/2, a high-performance male connector from the DIN 41612 series designed for reliable board-to-board PCB connections. Crafted with Glass-Filled Plastic housing, this connector features 32 gold-plated contacts in a 2-row configuration, ensuring optimal signal transmission. With a solder termination method and a right-angle mount angle, it offers easy and secure installation on PCBs. Operating flawlessly in temperatures ranging from -55°C to 125°C, this connector is ideal for demanding industrial environments. RoHS compliant and rated for 1000V voltage, it guarantees safety and environmental responsibility. Boasting a 400-cycle mating durability, Class II performance level, and a current rating of 1.5A, this connector is a dependable choice for critical applications in aerospace, telecommunications, and more. Upgrade your connectivity with the 86092325313H55ELF.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/05/2021 | PCN21029- Documentation Change. Contact pitch dimensions 2.54, 5.08, 38.1 & 78.74 in the drawing to be defined as reference dimensions…As per International standard (DIN 41612 / IEC 603-2), the pitch dimensions are basic dimensions and is controlled by the terminal true positions in the final assembly. | Download | |||

