| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86092645113745E1LF |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 2.75 mm |
| Mating Cycles: | 50 cycle |
| Performance Level: | Class III |
| Current Rating: | 1.5 A |
| Voltage Rating: | 1000 V |
| SKU: | BRG86092645113745E1LF |
86092645113745E1LF
| Heilind Number: | BRG86092645113745E1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86092645113745E1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 86092645113745E1LF, a high-performance DIN 41612 male connector designed for efficient board-to-board PCB connections. With 64 gold-plated contacts and a rugged glass-filled plastic housing, this connector ensures reliable data and power transmission even in harsh industrial environments. Featuring a right-angle mount type and through-hole termination method, it offers easy and secure installation on PCBs. Operating flawlessly in temperatures ranging from -55°C to 125°C, it meets stringent Class III performance standards. With a current rating of 1.5A and voltage rating of 1000V, it is suitable for a wide range of applications. Trust the 86092645113745E1LF for dependable and durable connectivity solutions in your electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/05/2021 | PCN21029- Documentation Change. Contact pitch dimensions 2.54, 5.08, 38.1 & 78.74 in the drawing to be defined as reference dimensions…As per International standard (DIN 41612 / IEC 603-2), the pitch dimensions are basic dimensions and is controlled by the terminal true positions in the final assembly. | Download | |||

