| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86092645113745ELF |
| Pitch: | 2.54 mm |
| Gender: | Male |
| Mount Angle: | Right Angle |
| Tail Length: | 3 mm |
| Mating Cycles: | 50 cycle |
| Current Rating: | 1.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1000 V |
| Contact Plating: | Gold Over Nickel |
| Housing Material: | Glass-Filled Plastic |
| Performance Level: | Class III |
| Number of Contacts: | 64 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | DIN 41612 |
| SKU: | BRG86092645113745ELF |
86092645113745ELF
| Heilind Number: | BRG86092645113745ELF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86092645113745ELF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 86092645113745ELF-DIN TYPE B R, a high-performance connector designed for demanding applications. Part of the DIN 41612 series, this male connector features 64 gold-plated contacts in a 2-row configuration, ensuring reliable signal transmission. Constructed with glass-filled plastic housing, it offers durability and stability in harsh environments. With a solder termination method and a pitch of 2.54mm, it facilitates easy installation on PCBs. Operating within a wide temperature range of -55°C to 125°C, it is suitable for use in both extreme cold and hot conditions. Rated for 1.5A and 1000V, it meets stringent performance standards. RoHS compliant, it aligns with environmental regulations. Perfect for backplane and board-to-board connections, this connector guarantees superior quality and longevity. Upgrade your connectivity solutions with the 86092645113745ELF-DIN TYPE B R.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/05/2021 | PCN21029- Documentation Change. Contact pitch dimensions 2.54, 5.08, 38.1 & 78.74 in the drawing to be defined as reference dimensions…As per International standard (DIN 41612 / IEC 603-2), the pitch dimensions are basic dimensions and is controlled by the terminal true positions in the final assembly. | Download | |||

