| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86092645113755E1LF |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 2.75 mm |
| Mating Cycles: | 400 cycle |
| Performance Level: | Class II |
| Current Rating: | 1.5 A |
| Voltage Rating: | 1000 V |
| SKU: | BRG86092645113755E1LF |
86092645113755E1LF
| Heilind Number: | BRG86092645113755E1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86092645113755E1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DIN HEADER RA STB B, a vital component in the realm of backplane connectivity. Designed as part of the DIN 41612 series, this male connector boasts a robust construction with glass-filled plastic housing, ensuring durability in demanding environments. With 64 gold-plated contacts spread across 2 rows, it facilitates high-speed data transmission with reliability. Through-hole mounting and solder termination guarantee secure installation, while a right-angle orientation and a tail length of 2.75mm offer versatility in PCB layouts. Operating flawlessly within a wide temperature range from -55°C to 125°C, and boasting a voltage rating of 1000V, this connector is suitable for diverse industrial applications. Compliant with RoHS regulations, it aligns with environmental standards without compromising performance. With a 400-cycle mating life and a current rating of 1.5A, the DIN HEADER RA STB B ensures long-term functionality in critical systems. Welcome to a new era of connectivity with this Class II certified component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/05/2021 | PCN21029- Documentation Change. Contact pitch dimensions 2.54, 5.08, 38.1 & 78.74 in the drawing to be defined as reference dimensions…As per International standard (DIN 41612 / IEC 603-2), the pitch dimensions are basic dimensions and is controlled by the terminal true positions in the final assembly. | Download | |||

