| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86092645113755ELF |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 3 mm |
| Mating Cycles: | 400 cycle |
| Performance Level: | Class II |
| Current Rating: | 1.5 A |
| Voltage Rating: | 1000 V |
| SKU: | BRG86092645113755ELF |
86092645113755ELF
| Heilind Number: | BRG86092645113755ELF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86092645113755ELF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 86092645113755ELF, a robust and high-performance DIN Type B RA HDR LF CNR connector from our DIN 41612 series. Designed for male gender with durable glass-filled plastic housing, this connector features 64 gold-plated contacts arranged in two rows, ensuring reliable signal transmission. With a solder termination method and a maximum operating temperature of 125 °C, it is suitable for a wide range of applications. The right-angle mount angle and 3 mm tail length offer flexibility in installation, while its 1000 V voltage rating and RoHS compliance guarantee safety and environmental responsibility. With a pitch of 2.54 mm and a current rating of 1.5 A, this connector is ideal for use in backplane, board-to-board, and PCB connections. Trust in its Class II performance level and 400 mating cycles for long-lasting durability in your designs. Upgrade to the 86092645113755ELF for seamless connectivity and peace of mind.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/05/2021 | PCN21029- Documentation Change. Contact pitch dimensions 2.54, 5.08, 38.1 & 78.74 in the drawing to be defined as reference dimensions…As per International standard (DIN 41612 / IEC 603-2), the pitch dimensions are basic dimensions and is controlled by the terminal true positions in the final assembly. | Download | |||

