| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86092645113765ELF |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 3 mm |
| Mating Cycles: | 500 cycle |
| Performance Level: | Class I |
| Current Rating: | 1.5 A |
| Voltage Rating: | 1000 V |
| SKU: | BRG86092645113765ELF |
86092645113765ELF
| Heilind Number: | BRG86092645113765ELF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86092645113765ELF |
| ECAD Model: |
Specifications
Detailed Description
This DIN 41612 male connector, featuring a sturdy glass-filled plastic housing, boasts 64 gold-plated contacts for reliable signal transmission. With a 2-row configuration and a 2.54mm pitch, it offers efficient connectivity in various applications. Its solder termination method ensures secure attachment, while its right-angle mount angle allows for flexible installation. Operating seamlessly in temperatures ranging from -55°C to 125°C, it guarantees performance in diverse environments. With a 1.5A current rating and a 1000V voltage rating, it meets stringent industry standards for electrical connectivity. RoHS compliant and rated for 500 mating cycles, this connector is not only high-performing but also environmentally friendly. Perfect for use in backplane and PCB applications, it is a reliable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/05/2021 | PCN21029- Documentation Change. Contact pitch dimensions 2.54, 5.08, 38.1 & 78.74 in the drawing to be defined as reference dimensions…As per International standard (DIN 41612 / IEC 603-2), the pitch dimensions are basic dimensions and is controlled by the terminal true positions in the final assembly. | Download | |||

