| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86092645113H55ELF |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 3 mm |
| Mating Cycles: | 400 cycle |
| Performance Level: | Class II |
| Current Rating: | 1.5 A |
| Voltage Rating: | 1000 V |
| SKU: | BRG86092645113H55ELF |
86092645113H55ELF
| Heilind Number: | BRG86092645113H55ELF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86092645113H55ELF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 86092645113H55ELF-DIN TYPE B R, a high-performance male connector designed for DIN 41612 series applications. Crafted with durable glass-filled plastic housing, this connector features 64 gold-plated contacts for reliable signal transmission. With a solder termination method and right-angle mount angle, it offers seamless integration onto PCBs. Operating in temperatures ranging from -55°C to 125°C, it ensures robust performance in diverse environments. With a 2.54mm pitch and 3mm tail length, it guarantees precise connectivity. Rated for 1.5A and 1000V, this connector is ideal for backplane and board-to-board applications. Meeting Class II performance standards and offering 400 mating cycles, it guarantees long-lasting and dependable operation. Upgrade your electronic assemblies with the 86092645113H55ELF-DIN connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/05/2021 | PCN21029- Documentation Change. Contact pitch dimensions 2.54, 5.08, 38.1 & 78.74 in the drawing to be defined as reference dimensions…As per International standard (DIN 41612 / IEC 603-2), the pitch dimensions are basic dimensions and is controlled by the terminal true positions in the final assembly. | Download | |||

