| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86092645113H65E1LF |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 2.75 mm |
| Mating Cycles: | 500 cycle |
| Performance Level: | Class I |
| Current Rating: | 1.5 A |
| Voltage Rating: | 1000 V |
| SKU: | BRG86092645113H65E1LF |
86092645113H65E1LF
| Heilind Number: | BRG86092645113H65E1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86092645113H65E1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 86092645113H65E1LF, a high-performance DIN Type B Right Angle Header Connector designed for robust connectivity in electronic systems. With a durable Glass-Filled Plastic housing, this male connector features 64 gold-plated contacts, ensuring reliable signal transmission even in demanding environments. Its Through Hole mount type and solder termination method provide secure attachment to PCBs. Operating efficiently between -55°C to 125°C, it meets Class I performance standards with a voltage rating of 1000V and a current rating of 1.5A. RoHS compliant, the 86092645113H65E1LF is ideal for use in Backplane, Board to Board, and other PCB applications, offering 500 mating cycles for long-term durability. Trust in this connector for high-quality, high-reliability connectivity in your designs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/05/2021 | PCN21029- Documentation Change. Contact pitch dimensions 2.54, 5.08, 38.1 & 78.74 in the drawing to be defined as reference dimensions…As per International standard (DIN 41612 / IEC 603-2), the pitch dimensions are basic dimensions and is controlled by the terminal true positions in the final assembly. | Download | |||

