86092645814745ELF

Heilind Number:BRG86092645814745ELF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:86092645814745ELF
ECAD Model:
3D Model

Description:

OEM ITEM 86092645814745ELF-DIN TYPEQ ST

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 86092645814745ELF
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Solder
Contact Plating:Gold Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4 mm
Mating Cycles:50 cycle
Performance Level:Class III
Current Rating:1.5 A
Voltage Rating:1000 V
SKU:BRG86092645814745ELF

Detailed Description

Introducing the OEM ITEM 86092645814745ELF-DIN TYPEQ ST, a high-performance connector designed for demanding applications in the aerospace, defense, and industrial sectors. With a rugged glass-filled plastic housing, this DIN 41612 male connector ensures durability in harsh environments, operating seamlessly in temperatures ranging from -55 °C to 125 °C. Featuring 64 gold-plated contacts in a 2-row configuration, it guarantees reliable signal transmission with a current rating of 1.5 A and voltage rating of 1000 V. The solder termination method and 2.54 mm pitch facilitate easy installation on PCBs, while the straight mount angle and 4 mm tail length offer versatility in design. Compliant with RoHS regulations and rated for 50 mating cycles, this Class III performance level component guarantees long-term functionality. Perfect for backplane and board-to-board connections, the 86092645814745ELF sets the standard for quality and reliability in electronic interconnectivity.