86092647814745ELF

Heilind Number:BRG86092647814745ELF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:86092647814745ELF
ECAD Model:
3D Model

Description:

OEM ITEM 86092647814745ELF-DIN TYPE R S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 86092647814745ELF
Series:DIN 41612
Gender:Male
Housing Material:Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Solder
Contact Plating:Gold/GXT Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4 mm
Mating Cycles:50 cycle
Performance Level:Class III
Current Rating:1.5 A
Voltage Rating:1000 V
SKU:BRG86092647814745ELF

Detailed Description

Introducing the OEM ITEM 86092647814745ELF-DIN TYPE R S, a high-performance connector designed for demanding applications. With its DIN 41612 standard compliance, this male connector offers reliable connectivity in industrial environments. The housing material, crafted from durable plastic, ensures longevity and resistance to harsh conditions. Featuring 64 contacts arranged in 2 rows, solder termination method, and tin over nickel/gold plating, it guarantees secure and low-resistance connections. Operating flawlessly in temperatures ranging from -55°C to 125°C, it's suitable for a wide range of systems. With a pitch of 2.54mm, straight mount angle, and 4mm tail length, it facilitates easy installation on PCBs. Rated for 50 mating cycles and meeting Class III performance standards, it guarantees long-term performance. With a current rating of 1.5A and voltage rating of 1000V, it's perfect for power and signal transmission. Whether used in backplane connectors, board-to-board connections, or other PCB applications, this connector, bearing the acronym 86092647814745ELF, is a reliable choice for your connectivity needs.