| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86093487313745E1LF |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 48 |
| Number of Rows: | 3 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 2.75 mm |
| Mating Cycles: | 50 cycle |
| Performance Level: | Class III |
| Current Rating: | 1.5 A |
| Voltage Rating: | 1000 V |
| SKU: | BRG86093487313745E1LF |
86093487313745E1LF
| Heilind Number: | BRG86093487313745E1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86093487313745E1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 86093487313745E1LF, a high-performance DIN 41612 connector designed for demanding applications. With 48 gold-plated contacts and a rugged glass-filled plastic housing, this connector ensures reliable and durable connections in even the harshest environments. Featuring a right-angle mount and through-hole termination, it offers easy installation on PCBs. Rated for a maximum operating temperature of 125°C and a current of 1.5A, it meets Class III performance standards. With a voltage rating of 1000V and a minimum operating temperature of -55°C, it guarantees safe and efficient operation. Perfect for backplane and board-to-board connections, the 86093487313745E1LF is a trusted solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/05/2021 | PCN21029- Documentation Change. Contact pitch dimensions 2.54, 5.08, 38.1 & 78.74 in the drawing to be defined as reference dimensions…As per International standard (DIN 41612 / IEC 603-2), the pitch dimensions are basic dimensions and is controlled by the terminal true positions in the final assembly. | Download | |||

