| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86093487313755ELF |
| Pitch: | 2.54 mm |
| Gender: | Male |
| Mount Angle: | Right Angle |
| Tail Length: | 3 mm |
| Mating Cycles: | 400 cycle |
| Current Rating: | 1.5 A |
| Number of Rows: | 3 |
| Voltage Rating: | 1000 V |
| Contact Plating: | Gold Over Nickel |
| Housing Material: | Glass-Filled Plastic |
| Performance Level: | Class II |
| Number of Contacts: | 48 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | DIN 41612 |
| SKU: | BRG86093487313755ELF |
86093487313755ELF
| Heilind Number: | BRG86093487313755ELF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86093487313755ELF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 86093487313755ELF DIN 41612 Male Connector, a high-performance component designed for demanding industrial applications. With 48 gold-plated contacts, housed in durable glass-filled plastic, this connector ensures reliable signal transmission in harsh environments. Featuring a right-angle mount and solder termination method, it offers easy installation on PCBs. Operating efficiently in temperatures ranging from -55°C to 125°C, and with a voltage rating of 1000V, this connector is suitable for a wide range of electronic systems. With a pitch of 2.54mm and a tail length of 3mm, it guarantees a secure and stable connection. RoHS compliant and rated for 400 mating cycles, it meets stringent quality standards for environmental and performance considerations. Ideal for backplane and board-to-board connections, the 86093487313755ELF is a reliable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/05/2021 | PCN21029- Documentation Change. Contact pitch dimensions 2.54, 5.08, 38.1 & 78.74 in the drawing to be defined as reference dimensions…As per International standard (DIN 41612 / IEC 603-2), the pitch dimensions are basic dimensions and is controlled by the terminal true positions in the final assembly. | Download | |||

