| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86093487313765BBLF |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 48 |
| Number of Rows: | 3 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 2.6 mm |
| Mating Cycles: | 500 cycle |
| Performance Level: | Class I |
| Current Rating: | 1.5 A |
| Voltage Rating: | 1000 V |
| SKU: | BRG86093487313765BBLF |
86093487313765BBLF
| Heilind Number: | BRG86093487313765BBLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86093487313765BBLF |
| ECAD Model: |
Specifications
Detailed Description
The OEM ITEM 86093487313765BBLF-DIN HEADER is a high-performance connectivity solution designed for demanding applications. Featuring a durable glass-filled plastic housing and gold over nickel contact plating, this male DIN 41612 connector ensures reliable and efficient signal transmission. With 48 contacts arranged in 3 rows and a 2.54mm pitch, it offers ample connectivity options for your PCBs. The right-angle mount type and solder termination method make installation easy and secure, while the 500-cycle mating cycle ensures long-lasting durability. Operating in temperatures ranging from -55°C to 125°C and rated for 1.5A at 1000V, this Class I compliant connector is suitable for a wide range of industrial and commercial environments. Perfect for backplane connections, board-to-board connections, and other PCB applications, the 86093487313765BBLF is a reliable and high-performance component for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/05/2021 | PCN21029- Documentation Change. Contact pitch dimensions 2.54, 5.08, 38.1 & 78.74 in the drawing to be defined as reference dimensions…As per International standard (DIN 41612 / IEC 603-2), the pitch dimensions are basic dimensions and is controlled by the terminal true positions in the final assembly. | Download | |||

