| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86093487614765ELF |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 48 |
| Number of Rows: | 3 |
| Termination Method: | Solder |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 4 mm |
| Mating Cycles: | 500 cycle |
| Performance Level: | Class I |
| Current Rating: | 1.5 A |
| Voltage Rating: | 1000 V |
| SKU: | BRG86093487614765ELF |
86093487614765ELF
| Heilind Number: | BRG86093487614765ELF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86093487614765ELF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 86093487614765ELF-DIN TYPE R/2, a high-performance male connector from the renowned DIN 41612 series. Crafted from durable glass-filled plastic, this connector boasts 48 gold-plated contacts in 3 rows, ensuring reliable and efficient signal transmission. With a solder termination method and a maximum operating temperature of 125°C, it is suitable for a wide range of applications. Featuring a 2.54mm pitch and straight mount angle, it offers easy and secure PCB connectivity. With a class I performance level, 1.5A current rating, and 1000V voltage rating, it guarantees optimal performance in demanding environments. RoHS compliant and with a mating cycle of 500, this connector is not only high in quality but also environmentally friendly. Perfect for backplane and board-to-board connections, it is a must-have component for any electronic assembly project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/05/2021 | PCN21029- Documentation Change. Contact pitch dimensions 2.54, 5.08, 38.1 & 78.74 in the drawing to be defined as reference dimensions…As per International standard (DIN 41612 / IEC 603-2), the pitch dimensions are basic dimensions and is controlled by the terminal true positions in the final assembly. | Download | |||

